Phoenix Contact PACT RCP Series Current Transformer 100 A 4 W 8.3mm Bore
- RS Stock No.:
- 174-3475
- Mfr. Part No.:
- 1033483
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€479.78
(exc. VAT)
€590.13
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €479.78 |
*price indicative
- RS Stock No.:
- 174-3475
- Mfr. Part No.:
- 1033483
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT RCP | |
| Power Rating | 4W | |
| Secondary Current | 1A | |
| Terminal Type | Screw | |
| Primary Current | 100A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 70.4mm | |
| Standards/Approvals | IEC 61010-1, IEC 61010-2-032, CE, EAC | |
| Width | 22.5mm | |
| Weight | 440.3g | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 45Hz | |
| Bore Diameter | 8.3mm | |
| Minimum Operating Frequency | 65Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT RCP | ||
Power Rating 4W | ||
Secondary Current 1A | ||
Terminal Type Screw | ||
Primary Current 100A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Depth 70.4mm | ||
Standards/Approvals IEC 61010-1, IEC 61010-2-032, CE, EAC | ||
Width 22.5mm | ||
Weight 440.3g | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 45Hz | ||
Bore Diameter 8.3mm | ||
Minimum Operating Frequency 65Hz | ||
- COO (Country of Origin):
- DE
Phoenix Contact Current Transformer Set, 1A Output, 7.2mm Diameter - PACT RCP-4000A-1A-D140-10M - 1033483
Working with a high current that you need to control or measure? This transformer set from Phoenix Contact offers you an effective and comprehensive solution. It includes a measuring transducer, as well as a Rogowski coil with a signal line for measuring high-speed alternating current (AC) pulses.
The Rogowski coil is a wound wire around a central conductor, which is connected in series. This creates an electromagnetic field that can transform a very high direct current into a lower alternating current.
The transducer is made of high-strength polycarbonate with a durable polyamide (PA) housing, ensuring a long product life even in harsh, demanding environments. This product is particularly suited for use with very large or fast-changing currents.
• Bore size of 8.3mm
• Dimensions of 85 (height) x 22.5 (width) x 70.4mm (depth)
• Inner diameter of 8.3mm
• DIN rail mounting type
• Output current of 1A
• Operating temperature range of -20°C to +80°C
• Conforms to the Restriction of Hazardous Substances (RoHS), meaning it contains no more than minimal amounts of any potentially harmful materials
Related links
- Phoenix Contact PACT RCP Series Current Transformer 8.3mm Bore
- Phoenix Contact PACT RCP Series Current Transformer 1000 A 8.3mm Bore
- Phoenix Contact PACT RCP-D190 Series Current Transformer 4 kA 1.5 VA 24V dc 8.3mm Bore
- Phoenix Contact PACT RCP-D95 Series Current Transformer 4 kA 1.5 VA 24V dc 8.3mm Bore
- Phoenix Contact PACT RCP-D140 Series Current Transformer 4 kA 1.5 VA 24V dc 8.3mm Bore
- Phoenix Contact PACT RCP Series Current Transformer 4 kA
- Phoenix Contact PACT RCP Series Current Transformer 4 kA 1.5 VA
- Phoenix Contact PACT RCP Series Rogowski Coil Current Transformer 0 → 21 mA Output
