Phoenix Contact PACT RCP Series Current Transformer 1000 A 8.3mm Bore
- RS Stock No.:
- 131-235
- Mfr. Part No.:
- 2904891
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€208.08
(exc. VAT)
€255.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.08 |
*price indicative
- RS Stock No.:
- 131-235
- Mfr. Part No.:
- 2904891
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT RCP | |
| Minimum Operating Temperature | -30°C | |
| Primary Current | 1000A | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU RoHS, CMIM, cUL, IEC 610100, IEC 610101, RoHS, UKCA, UL, UL 61010 | |
| Weight | 169g | |
| Length | 450mm | |
| Maximum Operating Frequency | 20000Hz | |
| Minimum Operating Frequency | 40Hz | |
| Bore Diameter | 8.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT RCP | ||
Minimum Operating Temperature -30°C | ||
Primary Current 1000A | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU RoHS, CMIM, cUL, IEC 610100, IEC 610101, RoHS, UKCA, UL, UL 61010 | ||
Weight 169g | ||
Length 450mm | ||
Maximum Operating Frequency 20000Hz | ||
Minimum Operating Frequency 40Hz | ||
Bore Diameter 8.3mm | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Rogowski coil is designed for AC current measurement for busbars and power lines. With a 450 mm length and 140 mm diameter when installed, this coil offers precise measurements with a basic accuracy of less than 0.2%. The double insulated measuring coil has a rated insulation voltage of 1000 V AC, making it suitable for a variety of applications. Approved by UKCA and CMIM, this coil meets all necessary standards and regulations for safe use. The environmentally friendly design is RoHS compliant, ensuring a sustainable choice for your projects.
Approved by UKCA and CMIM for compliance
RoHS compliant for environmentally friendly use
Related links
- Phoenix Contact PACT RCP Series Current Transformer 8.3mm Bore
- Phoenix Contact PACT RCP Series Current Transformer 100 A 4 W 8.3mm Bore
- Phoenix Contact PACT RCP Series Current Transformer 4000 A
- Phoenix Contact PACT RCP Series Current Transformer 4000 A 1.5 VA
- Phoenix Contact PACT RCP-D190 Series Current Transformer 4000 A 1.5 VA 24V dc 8.3mm Bore
- Phoenix Contact PACT RCP-D140 Series Current Transformer 4000 A 1.5 VA 24V dc 8.3mm Bore
- Phoenix Contact PACT RCP-D95 Series Current Transformer 4000 A 1.5 VA 24V dc 8.3mm Bore
- Phoenix Contact PACT RCP Series Rogowski Coil Current Transformer 0 → 21 mA Output
