Siemens SIRIUS Series Current Transformer 40 A
- RS Stock No.:
- 175-6124
- Mfr. Part No.:
- 3UL2304-1A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€202.72
(exc. VAT)
€249.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.72 |
*price indicative
- RS Stock No.:
- 175-6124
- Mfr. Part No.:
- 3UL2304-1A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | SIRIUS | |
| Secondary Current | 225A | |
| Terminal Type | Screw | |
| Primary Current | 40A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Width | 124.5mm | |
| Standards/Approvals | No | |
| Mount Type | Chassis Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series SIRIUS | ||
Secondary Current 225A | ||
Terminal Type Screw | ||
Primary Current 40A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Width 124.5mm | ||
Standards/Approvals No | ||
Mount Type Chassis Mount | ||
- COO (Country of Origin):
- ES
Residual-current transformer for residual current monitoring Bushing opening 80 mm Residual current 30 mA...40 A
Related links
- Siemens SIRIUS Series Current Transformer 40 A
- Siemens SIRIUS Series Current Transformer
- Siemens SIRIUS Series Current Transformer 10 A
- Siemens SIRIUS Series Current Transformer 63 A
- Siemens SIRIUS Series Current Transformer 3 A
- Siemens SIRIUS Series Current Transformer 25 A
- Siemens SIRIUS Series Current Transformer 200 A 20 → 200 A
- Siemens SIRIUS 3RA Busbar Adapter
