Socomec TR-10 Series Current Transformer 63 A
- RS Stock No.:
- 182-8468
- Mfr. Part No.:
- 48290555
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€79.72
(exc. VAT)
€98.06
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.72 |
*price indicative
- RS Stock No.:
- 182-8468
- Mfr. Part No.:
- 48290555
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TR-10 | |
| Secondary Current | 75.6A | |
| Minimum Operating Temperature | -10°C | |
| Primary Current | 63A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Mount Type | Cable | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TR-10 | ||
Secondary Current 75.6A | ||
Minimum Operating Temperature -10°C | ||
Primary Current 63A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Mount Type Cable | ||
- COO (Country of Origin):
- FR
The Socomec current transformer of TR-10 series has current ratio of 63:1 and can be used with DIRIS A-40, DIRIS B, DIRIS Digiware.
Operating Temperature: -10°C to +70°C
Related links
- Socomec iTR-10 Series Current Transformer 63 A 300V
- Siemens SIRIUS Series Current Transformer 63 A
- Siemens 5SV8 Series Current Transformer 63 A
- Siemens 5SV Series Current Transformer 63 A 63 W
- Nuvotem Talema AQ Series Current Transformer 63 A 2500:1 600V 9mm Bore
- RS PRO Current Transformer 63 A 330mV 8mm Bore
- Socomec TR-21 Series Current Transformer 250 A
- Socomec TR-14 Series Current Transformer 160 A
