Socomec TR-14 Series Current Transformer 160 A
- RS Stock No.:
- 221-0414
- Mfr. Part No.:
- 48290556
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€97.63
(exc. VAT)
€120.08
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.63 |
*price indicative
- RS Stock No.:
- 221-0414
- Mfr. Part No.:
- 48290556
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TR-14 | |
| Minimum Operating Temperature | -10°C | |
| Primary Current | 160A | |
| Maximum Operating Temperature | 70°C | |
| Length | 67mm | |
| Depth | 29mm | |
| Weight | 117g | |
| Width | 28mm | |
| Standards/Approvals | CEI 61557-12, UL, ISO 14025 | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TR-14 | ||
Minimum Operating Temperature -10°C | ||
Primary Current 160A | ||
Maximum Operating Temperature 70°C | ||
Length 67mm | ||
Depth 29mm | ||
Weight 117g | ||
Width 28mm | ||
Standards/Approvals CEI 61557-12, UL, ISO 14025 | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- FR
The Socomec iTR ranges split-core current sensors enable the current of an electrical installation to be measured. It is used with power monitoring device DIRIS Digiware, DIRIS A-40, DIRIS B, they make it possible to perform measurements between 25 and 600 A, with guaranteed accuracy.
Sensors with an extended operational range
Automatic detection of rating
Virtual monitor provides monitoring of protective devices
Auto correct guarantees that your measurement system is working correctly
Secured disconnection of load
Quick connection via
Related links
- Socomec iTR-14 Series Current Transformer 160 A 300V
- Socomec TR-21 Series Current Transformer 250 A
- Socomec TR-10 Series Current Transformer 63 A
- Socomec TCA 14 Series Current Transformer
- Socomec TCA 14 Series Current Transformer 125 A 14mm Bore
- Socomec TCA 14 Series Current Transformer 40 A
- Socomec TCA 14 Series Current Transformer 60 A
- Socomec TCA 14 Series Current Transformer 50 A
