Socomec TCA 14 Series Current Transformer 60 A
- RS Stock No.:
- 187-9931
- Mfr. Part No.:
- 192T2006
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€38.04
(exc. VAT)
€46.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.04 |
*price indicative
- RS Stock No.:
- 187-9931
- Mfr. Part No.:
- 192T2006
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TCA 14 | |
| Secondary Current | 5A | |
| Primary Current | 60A | |
| Width | 45mm | |
| Standards/Approvals | IEC 61439-1, IEC 61869-2 | |
| Depth | 30mm | |
| Length | 65mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TCA 14 | ||
Secondary Current 5A | ||
Primary Current 60A | ||
Width 45mm | ||
Standards/Approvals IEC 61439-1, IEC 61869-2 | ||
Depth 30mm | ||
Length 65mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
SOCOMEC current transformers deliver to the secondary a standard current proportional to the primary current and adapted to the rating of the associated device. They are equipped as standard with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk.
An adapted accuracy class
In order to get the best of your DIRIS multifunction meters and COUNTIS energy meters, we can provide current transformers with the following accuracy classes: 0.2s, 0.5 , 1 or 3.
A wide range of ratings and dimensions
Quick and easy to mount
Our current transformers are adapted to any type of mounting: edgewise or flat mounting, DIN-rail or back-plate mounting. Implementation is easy and rapid.
Related links
- Socomec TCA 14 Series Current Transformer
- Socomec TCA 14 Series Current Transformer 125 A 14mm Bore
- Socomec TCA 14 Series Current Transformer 40 A
- Socomec TCA 14 Series Current Transformer 50 A
- Socomec TCA 14 Series Current Transformer 25 A
- Socomec TCA 13 - 3P Series Current Transformer 50 A
- Socomec TR-14 Series Current Transformer 160 A
- Socomec iTR-14 Series Current Transformer 160 A 300V
