Socomec TCA 14 Series Current Transformer

Subtotal (1 unit)*

€1.89

(exc. VAT)

€2.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.89

*price indicative

RS Stock No.:
187-9962
Mfr. Part No.:
192T0006
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transformer

Series

TCA 14

Length

65mm

Standards/Approvals

IEC 61439-1, IEC 61869-2

Depth

30mm

Width

45mm

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
DE
DIRIS Digiware D

High-resolution graphic screen

Embedded web server (DIRIS Digiware D-70)

Multi-protocols (Modbus, BACnet, SNMP)

24 VDC SELV (Safety Extra Low Voltage) power supply elimination of hazardous voltage on cabinet doors.

Ergonomic and easy to use with 10 direct access buttons for:

measurement information,

output selection,

equipment configuration.

Centralising measurement points:

circuit selection,

displaying data.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy