RS Better World
Schneider Electric PowerLogic Series Current Transformer 60 A 60:5 21mm Bore
- RS Stock No.:
- 198-4462
- Mfr. Part No.:
- METSECT5CC006
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€77.88
(exc. VAT)
€95.79
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 198-4462
- Mfr. Part No.:
- METSECT5CC006
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 60A | |
| Maximum Operating Temperature | 60°C | |
| Length | 4km | |
| Depth | 37mm | |
| Weight | 190g | |
| Width | 44mm | |
| Standards/Approvals | IEC 61869-2, CE, VDE 0414 | |
| Better World Claim | Designed for Disassembly | |
| Mount Type | DIN Rail | |
| Better World Product | Yes | |
| Turns Ratio | 60:5 | |
| Bore Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 60A | ||
Maximum Operating Temperature 60°C | ||
Length 4km | ||
Depth 37mm | ||
Weight 190g | ||
Width 44mm | ||
Standards/Approvals IEC 61869-2, CE, VDE 0414 | ||
Better World Claim Designed for Disassembly | ||
Mount Type DIN Rail | ||
Better World Product Yes | ||
Turns Ratio 60:5 | ||
Bore Diameter 21mm | ||
Schneider Electric METSECT5CC006 is a current transformer which is tropicalized for cable and DIN Rail mount having an accuracy of Class 1 at 1.25 V ac and Class 3 at 2 V ac. This current transformer has Class B electrical insulation class and comes with a seal. There are different types of mounting modes like by-screws and clip-on and it consists of a mounting plate for support. Schneider Electric METSECT5CC006 meets various environmental and other standards such as VDE 0414 and IEC 61869-2. This particular transformer weighs 0.19kg and offers Green Premium product sustainable status.
Wide ratio range 60/5
Tropicalized for cable
5A secondary current
DIN Rail mounting
IP20 protection
Related links
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 21mm Bore
- Schneider Electric PowerLogic Series Current Transformer 125 A 125:5 21mm Bore
- Schneider Electric PowerLogic Series Current Transformer 200 A 200:5 21mm Bore
- Schneider Electric PowerLogic Series Current Transformer 250 A 21mm Bore
- Schneider Electric PowerLogic Series Current Transformer 125 A 125:5 720V ac 21mm Bore
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 720V ac 21mm Bore
- HOBUT CT132 Series DIN Rail Mounted Current Transformer 21mm Bore
- Schneider Electric PowerLogic Series Current Transformer 100 A 600V 16mm Bore
