Schneider Electric PowerLogic Series Current Transformer 250 A 21mm Bore
- RS Stock No.:
- 198-4465
- Mfr. Part No.:
- METSECT5CC025
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€88.73
(exc. VAT)
€109.14
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €88.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 198-4465
- Mfr. Part No.:
- METSECT5CC025
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | 60°C | |
| Primary Current | 250A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 37mm | |
| Weight | 190g | |
| Width | 44mm | |
| Length | 66mm | |
| Standards/Approvals | CE, VDE 0414, IEC 61869-2 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Minimum Operating Temperature 60°C | ||
Primary Current 250A | ||
Maximum Operating Temperature 60°C | ||
Depth 37mm | ||
Weight 190g | ||
Width 44mm | ||
Length 66mm | ||
Standards/Approvals CE, VDE 0414, IEC 61869-2 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 21mm | ||
Related links
- Schneider Electric PowerLogic Series Current Transformer 60 A 60:5 21mm Bore
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 21mm Bore
- Schneider Electric PowerLogic Series Current Transformer 200 A 200:5 21mm Bore
- Schneider Electric PowerLogic Series Current Transformer 125 A 125:5 21mm Bore
- Schneider Electric PowerLogic Series Current Transformer 125 A 125:5 720V ac 21mm Bore
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 720V ac 21mm Bore
- Schneider Electric PowerLogic Series Current Transformer 250 A 250:5 26mm Bore
- Schneider Electric PowerLogic Series Current Transformer 250 A 720V
