RS Better World
Schneider Electric PowerLogic Series Current Transformer 250 A 250:5 26mm Bore
- RS Stock No.:
- 198-4497
- Mfr. Part No.:
- METSECT5MB025
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€105.05
(exc. VAT)
€129.21
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 198-4497
- Mfr. Part No.:
- METSECT5MB025
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 250A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 43mm | |
| Weight | 305g | |
| Standards/Approvals | IEC 61869-2 / VDE 0414 / CE | |
| Width | 6mm | |
| Mount Type | DIN Rail | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Bore Diameter | 26mm | |
| Turns Ratio | 250:5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 250A | ||
Maximum Operating Temperature 60°C | ||
Depth 43mm | ||
Weight 305g | ||
Standards/Approvals IEC 61869-2 / VDE 0414 / CE | ||
Width 6mm | ||
Mount Type DIN Rail | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Bore Diameter 26mm | ||
Turns Ratio 250:5 | ||
Schneider Electric METSECT5MB025 is a current transformer which is tropicalized for bus bar mount having an accuracy Class 0.5 at 4 V ac and Class 1 at 6 V ac This current transformer has Class B electrical insulation class and comes with seal. Comes with an Insulated locking screw mounting mode and a bus bar for support. Schneider ElectricMETSECT5MB025 meets various environmental and other standards such as VDE 0414 and IEC 61869-2. This particular transformer 0.511kg and offers Green Premium product sustainable status.
Wide ratio range 250/5
Tropicalized for cable
5A secondary current
DIN Rail mounting
IP20 protection
Related links
- Schneider Electric PowerLogic Series Current Transformer 250 A 21mm Bore
- Schneider Electric PowerLogic Series Current Transformer 250 A 720V
- Schneider Electric PowerLogic Series Current Transformer 250 A 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 250 A 3 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 25 A 250:5 1 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 100 A 600V 16mm Bore
- Schneider Electric PowerLogic Series Current Transformer 60 A 60:5 21mm Bore
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 21mm Bore
