Schneider Electric PowerLogic Series Current Transformer 300 A 32mm Bore
- RS Stock No.:
- 198-4502
- Mfr. Part No.:
- METSECT5MC030
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€126.77
(exc. VAT)
€155.93
(inc. VAT)
- Shipping from 25 December 2026
Units | Per unit |
|---|---|
| 1 + | €126.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 198-4502
- Mfr. Part No.:
- METSECT5MC030
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | 60°C | |
| Primary Current | 300A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61869-2, CE, VDE 0414 | |
| Depth | 65mm | |
| Length | 95mm | |
| Weight | 390g | |
| Width | 70mm | |
| Maximum Operating Frequency | 60Hz | |
| Better World Product | Yes | |
| Mount Type | DIN Rail | |
| Better World Claim | Designed for Disassembly | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Minimum Operating Temperature 60°C | ||
Primary Current 300A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61869-2, CE, VDE 0414 | ||
Depth 65mm | ||
Length 95mm | ||
Weight 390g | ||
Width 70mm | ||
Maximum Operating Frequency 60Hz | ||
Better World Product Yes | ||
Mount Type DIN Rail | ||
Better World Claim Designed for Disassembly | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 32mm | ||
Related links
- Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 300 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 800 A 800:5 32mm Bore
- Schneider Electric PowerLogic Series Current Transformer 200 A 600V 32mm Bore
- Schneider Electric PowerLogic Series Current Transformer 100 A 600V 16mm Bore
- Schneider Electric PowerLogic Series Current Transformer 60 A 60:5 21mm Bore
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 21mm Bore
