Siemens 5SV Series Current Transformer 500 A 500 W
- RS Stock No.:
- 213-1331
- Mfr. Part No.:
- 5SV8705-0KK
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€648.95
(exc. VAT)
€798.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €648.95 |
*price indicative
- RS Stock No.:
- 213-1331
- Mfr. Part No.:
- 5SV8705-0KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | 5SV | |
| Power Rating | 500W | |
| Secondary Current | 300mA | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 500A | |
| Maximum Operating Temperature | 40°C | |
| Length | 33mm | |
| Weight | 1.2kg | |
| Depth | 196mm | |
| Width | 230mm | |
| Standards/Approvals | UR, CE | |
| Mount Type | Wall | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series 5SV | ||
Power Rating 500W | ||
Secondary Current 300mA | ||
Minimum Operating Temperature -5°C | ||
Primary Current 500A | ||
Maximum Operating Temperature 40°C | ||
Length 33mm | ||
Weight 1.2kg | ||
Depth 196mm | ||
Width 230mm | ||
Standards/Approvals UR, CE | ||
Mount Type Wall | ||
- COO (Country of Origin):
- ES
The Siemens 5SV series is a Summation current transformer with inner diameter of 140 mm
It has Protection class rating of IP20
It can handle ambient temperature of 40 °C maximum during operation.
Related links
- Siemens 5SV Series Current Transformer 630 A 600 W
- Siemens 5SV Series Current Transformer 63 A 63 W
- Siemens 5SV Series Current Transformer 200 A 200 W
- Siemens 5SV Series Current Transformer 250 A 250 W
- Siemens SENTRON Series Current Transformer 500 A 500:5
- Siemens SENTRON Series Current Transformer 500 A 500:1
- ABB CT1M Series Current Transformer 500 A 500/5
- Lovato DM Series Current Transformer 500 A 500:5 30mm Bore
