Schneider Electric ComPacT NSX Series Current Transformer 250 A
- RS Stock No.:
- 219-9385
- Mfr. Part No.:
- LV431568
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 219-9385
- Mfr. Part No.:
- LV431568
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | ComPacT NSX | |
| Secondary Current | 5A | |
| Terminal Type | Cable Connection | |
| Primary Current | 250A | |
| Standards/Approvals | China RoHS Regulation, IEC 60529, IEC 62262, EU RoHS Directive | |
| Weight | 5.15kg | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series ComPacT NSX | ||
Secondary Current 5A | ||
Terminal Type Cable Connection | ||
Primary Current 250A | ||
Standards/Approvals China RoHS Regulation, IEC 60529, IEC 62262, EU RoHS Directive | ||
Weight 5.15kg | ||
- COO (Country of Origin):
- FR
The Schneider Electric additional current transformer module of 250A rating for 4 poles Compact NSX 250 devices. The current at the secondary winding is 5A. The power consumption accuracy is 5VA (class 3). There is a class II insulation level between the front face and the power circuits.
This module enables direct connection of a measurement device such as an ammeter
The module is installed directly on the downstream circuit breaker power terminals
The protection degree is IP40
Related links
- Schneider Electric ComPacT NSX Series Current Transformer 250 A
- Schneider Electric ComPacT NSX Series Current Transformer 250 A 250 A : 5 A 1.1 VA
- Schneider Electric ComPacT NSX Series Current Transformer 600 A
- Schneider Electric ComPacT NSX Series Current Transformer 630 A
- Schneider Electric ComPacT NSX Series Current Transformer 150 A
- Schneider Electric ComPacT NSX Series Current Transformer 600 A 2 VA
- Schneider Electric ComPacT NSX Series Current Transformer 100 A 2 VA 530V
- Schneider Electric ComPacT NSX Series Current Transformer 600 A 600:5 A
