Socomec 192Y Series Current Transducer 1 A 230 V ac, 24V dc
- RS Stock No.:
- 221-0370
- Mfr. Part No.:
- 192Y0115
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€461.24
(exc. VAT)
€567.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €461.24 |
*price indicative
- RS Stock No.:
- 221-0370
- Mfr. Part No.:
- 192Y0115
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transducer | |
| Series | 192Y | |
| Secondary Current | 20mA | |
| Primary Current | 1A | |
| Standards/Approvals | IEC 61869-2, IEC 61439-1 | |
| Depth | 75.5mm | |
| Length | 75.5mm | |
| Width | 61mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Supply Voltage | 230V ac, 24V ac | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transducer | ||
Series 192Y | ||
Secondary Current 20mA | ||
Primary Current 1A | ||
Standards/Approvals IEC 61869-2, IEC 61439-1 | ||
Depth 75.5mm | ||
Length 75.5mm | ||
Width 61mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Supply Voltage 230V ac, 24V ac | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Socomec transducer to be associated with adapted current transformers for TRB 60, TCB 26-30 AND TCB 26-40 current transformer.
Accuracy class 0.5
Related links
- Socomec 192Y Series Current Transducer 1 A 230 V ac, 24V dc
- Socomec 192Y Series Current Transducer 1 A 24V dc
- Socomec 192Y Series Current Transducer 1 A 230V ac
- Socomec 192Y Series Current Measuring Transducer Digital Output, 230V Supply
- Socomec 192Y Series Current Transformer 20 mA Output 230 V ac
- Socomec 192Y Series Current Transformer 20 mA Output 230 V ac
- Socomec 192Y Series Current Transformer 1 A 230V ac
- Socomec 192Y Series Current Transformer 5 A 230V ac
