Socomec IP Series Current Transformer 10 A 0.05 VA 720V ac 80mm Bore
- RS Stock No.:
- 221-0387
- Mfr. Part No.:
- 47506080
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€192.70
(exc. VAT)
€237.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.70 |
*price indicative
- RS Stock No.:
- 221-0387
- Mfr. Part No.:
- 47506080
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | IP | |
| Power Rating | 0.05VA | |
| Terminal Type | Screw | |
| Primary Current | 10A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 116mm | |
| Standards/Approvals | IEC 61869-1 | |
| Length | 142.5mm | |
| Weight | 380g | |
| Depth | 26mm | |
| Mount Type | DIN Rail | |
| Bore Diameter | 80mm | |
| Supply Voltage | 720V ac | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series IP | ||
Power Rating 0.05VA | ||
Terminal Type Screw | ||
Primary Current 10A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Width 116mm | ||
Standards/Approvals IEC 61869-1 | ||
Length 142.5mm | ||
Weight 380g | ||
Depth 26mm | ||
Mount Type DIN Rail | ||
Bore Diameter 80mm | ||
Supply Voltage 720V ac | ||
- COO (Country of Origin):
- FR
The Socomec IP series core balance transformers to install fault detection and locating units. The transformers surround the active conductors to highlight a faulty current to the earth. The core balance transformers meet measurement sensitivity needs and are suitable for ISOM Digiware locating systems.
Quick to install and safe to use
Operating temperature ranges from -40 to +80 °C
All shapes and sizes are available for use with any cable/bar size and configuration
Related links
- Socomec IP Series Current Transformer 10 A 0.05 VA 720V ac 300mm Bore
- Socomec IP Series Current Transformer 10 A 0.05 VA 720V ac 30mm Bore
- Socomec IP-R Series Current Transformer 10 A 0.05 VA 720V ac 80mm Bore
- Schneider Electric PowerLogic Series Current Transformer 1200 A 1200/5 10 VA 720V ac
- Socomec IC Series Current Transformer 10 A 720V ac 50mm Bore
- Socomec Current Transformer 10 A 600 0.05 VA 200mm Bore
- Schneider Electric PowerLogic Series Current Transformer 40 A 40/5 1 VA 720V ac
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 1200:5 5 VA 720V 30mm Bore
