Socomec iTR-21 Series Current Transformer 250 A 300V
- RS Stock No.:
- 221-0425
- Mfr. Part No.:
- 48290657
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€218.84
(exc. VAT)
€269.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.84 |
*price indicative
- RS Stock No.:
- 221-0425
- Mfr. Part No.:
- 48290657
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | iTR-21 | |
| Primary Current | 250A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 14025, UL, CEI 61557-12 | |
| Width | 43mm | |
| Depth | 37mm | |
| Length | 65mm | |
| Weight | 211g | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Supply Voltage | 300V | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series iTR-21 | ||
Primary Current 250A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 14025, UL, CEI 61557-12 | ||
Width 43mm | ||
Depth 37mm | ||
Length 65mm | ||
Weight 211g | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Supply Voltage 300V | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- FR
The Socomec iTR ranges split-core current sensors enable the current of an electrical installation to be measured. It is used with power monitoring device DIRIS Digiware, DIRIS A-40, DIRIS B, they make it possible to perform measurements between 25 and 600 A, with guaranteed accuracy.
Sensors with an extended operational range
Automatic detection of rating
Virtual monitor provides monitoring of protective devices
Auto correct guarantees that your measurement system is working correctly
Secured disconnection of load
Quick connection via
Related links
- Socomec TR-21 Series Current Transformer 250 A
- Socomec iTR-10 Series Current Transformer 63 A 300V
- Socomec iTR-14 Series Current Transformer 160 A 300V
- Socomec iTR-32 Series Current Transformer 600 A 300V
- Socomec TCA 21 Series Current Transformer 75 A 21mm Bore
- Socomec TCA 21 Series Current Transformer 300 A 21mm Bore
- Socomec QCT-C Series Current Transformer 250 A
- Socomec TE-35 Series Current Transformer 250 A
