Socomec TE-35 Series Current Transformer 250 A
- RS Stock No.:
- 122-0550
- Mfr. Part No.:
- 48290503
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€63.85
(exc. VAT)
€78.54
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.85 |
*price indicative
- RS Stock No.:
- 122-0550
- Mfr. Part No.:
- 48290503
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TE-35 | |
| Minimum Operating Temperature | -10°C | |
| Primary Current | 250A | |
| Maximum Operating Temperature | 70°C | |
| Length | 71mm | |
| Depth | 32.5mm | |
| Standards/Approvals | UL, IEC 61557-12, ISO 14025 | |
| Width | 35mm | |
| Weight | 89g | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TE-35 | ||
Minimum Operating Temperature -10°C | ||
Primary Current 250A | ||
Maximum Operating Temperature 70°C | ||
Length 71mm | ||
Depth 32.5mm | ||
Standards/Approvals UL, IEC 61557-12, ISO 14025 | ||
Width 35mm | ||
Weight 89g | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- FR
Solid Current Sensor- TE Series
TE Series current sensors can be connected to DIRIS Digiware series and DIRIS B-30 series via a rapid RJ12 connection.
Features and Benefits
• Plug & play rapid RJ12 connection
• Current range from 5 A to 1000 A, depending on model type
• High accuracy over the whole operating range
• Suitable for any installation
• Adapted to the pitch of protective devices
• Multiple mounting options
Current Transformers
Related links
- Socomec TE-18 Series Current Transformer 2 kA
- Socomec TE-45 Series Current Transformer 630 A 300V
- Socomec TE-18 Series Current Transformer 6 kA 8.6mm Bore
- Socomec TE-90 Series Current Transformer 2 kA 300V
- Socomec TE-55 Series Current Transformer 300V
- Socomec TE-25 Series Current Transformer 6 kA
- Socomec TE-18 Series Current Transformer 600 A
- Socomec TR-21 Series Current Transformer 250 A
