RS Better World
Schneider Electric ComPacT NSX Series Current Transformer 100 A
- RS Stock No.:
- 221-1216
- Mfr. Part No.:
- LV429521
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€609.37
(exc. VAT)
€749.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €609.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 221-1216
- Mfr. Part No.:
- LV429521
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | ComPacT NSX | |
| Primary Current | 100A | |
| Weight | 400g | |
| Standards/Approvals | EU RoHS Directive | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series ComPacT NSX | ||
Primary Current 100A | ||
Weight 400g | ||
Standards/Approvals EU RoHS Directive | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric external neutral current transformer (ENCT) for Compact NSX100 equipped with Micrologic 5/6 trip unit. With 3P devices, the distributed neutral of the installation can be protected by installing this external sensor. The ENCT must be connected to the Micrologic trip unit by a shielded twisted pair.
Mercury free
Related links
- Schneider Electric ComPacT NSX Series Current Transformer 100 A 2 VA 530V
- Schneider Electric ComPacT NSX Series Current Transformer 600 A
- Schneider Electric ComPacT NSX Series Current Transformer 630 A
- Schneider Electric ComPacT NSX Series Current Transformer 250 A
- Schneider Electric ComPacT NSX Series Current Transformer 150 A
- Schneider Electric ComPacT NSX Series Current Transformer 400 A 400 A : 5 A 2 VA
- Schneider Electric ComPacT NSX Series Current Transformer 600 A 600:5 A
- Schneider Electric ComPacT NSX Series Current Transformer 600 A 2 VA
