Carlo Gavazzi CTV Series Current Transformer 60 A 600V ac 10mm Bore
- RS Stock No.:
- 222-4388
- Mfr. Part No.:
- CTV1X60A333MV
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€40.01
(exc. VAT)
€49.21
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.01 |
*price indicative
- RS Stock No.:
- 222-4388
- Mfr. Part No.:
- CTV1X60A333MV
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTV | |
| Terminal Type | Screw | |
| Primary Current | 60A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Depth | 31mm | |
| Length | 40mm | |
| Weight | 60g | |
| Standards/Approvals | cUL, EN 61000-4-8 | |
| Width | 28mm | |
| Mount Type | Cable | |
| Supply Voltage | 600V ac | |
| Bore Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTV | ||
Terminal Type Screw | ||
Primary Current 60A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Depth 31mm | ||
Length 40mm | ||
Weight 60g | ||
Standards/Approvals cUL, EN 61000-4-8 | ||
Width 28mm | ||
Mount Type Cable | ||
Supply Voltage 600V ac | ||
Bore Diameter 10mm | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi CTV series is split core current sensor (333 mV output) with compact dimensions, suitable for retrofit applications when used in combination with EM210 72 D MV energy analyser. It manages primary current from 60 A to 800 A.
Adaptability and flexibility
Fast installation
Related links
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 10mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 21mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 36mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 16mm Bore
- ABB CMS Series Current Transformer 80 A 690 V ac, 1500V dc 10mm Bore
- Carlo Gavazzi TCD0M Series Current Transformer 60 A 720V 9.6mm Bore
- Carlo Gavazzi CTD1X Series Current Transformer 60 A 23.3mm Bore
- Carlo Gavazzi CTA Series Current Transformer 600 A 600V ac 36mm Bore
