Carlo Gavazzi CTD5S Series Current Transformer 100 A 23mm Bore
- RS Stock No.:
- 223-8021
- Mfr. Part No.:
- CTD5S1005AXXX
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€187.40
(exc. VAT)
€230.50
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.40 |
*price indicative
- RS Stock No.:
- 223-8021
- Mfr. Part No.:
- CTD5S1005AXXX
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTD5S | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 100A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 61869-2, cURus, CE, CSA | |
| Length | 112.4mm | |
| Weight | 700g | |
| Depth | 60mm | |
| Width | 83mm | |
| Maximum Operating Frequency | 62Hz | |
| Mount Type | DIN Rail, Busbar, Cable | |
| Minimum Operating Frequency | 48Hz | |
| Bore Diameter | 23mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTD5S | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 100A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 61869-2, cURus, CE, CSA | ||
Length 112.4mm | ||
Weight 700g | ||
Depth 60mm | ||
Width 83mm | ||
Maximum Operating Frequency 62Hz | ||
Mount Type DIN Rail, Busbar, Cable | ||
Minimum Operating Frequency 48Hz | ||
Bore Diameter 23mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi CTD-5S is the Split-core current transformer with bus-bar mounting facility. This transformer have multiple screws provided with insulation caps to grant a strong and reliable fixing of the current transformer to the bus-bar. This transformer have easy way to open and close the CT core by the dedicate sealable screws The primary current of the transformer is the 100A and secondary current is the 5A.
Integrated DIN-rail mounting holder
Removable panel fixing clips
Up to 6 Bus-bar isolated fixing screws
Double screw terminals
Sealable terminal block covers
Related links
- Carlo Gavazzi CTD5S Series Current Transformer 200 A 23mm Bore
- Carlo Gavazzi CTD5S Series Current Transformer 250 A 23mm Bore
- Carlo Gavazzi CTD5S Series Current Transformer 400 A 30mm Bore
- Carlo Gavazzi CTD-1X Series Current Transformer 250 A 23mm Bore
- Carlo Gavazzi CTD-1X Series Current Transformer 50 A 23mm Bore
- Carlo Gavazzi CTD-1X Series Current Transformer 150 A 23mm Bore
- Carlo Gavazzi CTD1X Series Current Transformer 100 A 23.3mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 100 A 24mm Bore
