Carlo Gavazzi CTD5S Series Current Transformer 250 A 23mm Bore
- RS Stock No.:
- 223-8023
- Mfr. Part No.:
- CTD5S2505AXXX
- Manufacturer:
- Carlo Gavazzi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 223-8023
- Mfr. Part No.:
- CTD5S2505AXXX
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTD5S | |
| Secondary Current | 5A | |
| Primary Current | 250A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 700g | |
| Width | 83mm | |
| Standards/Approvals | EN 61869-2, CE, CSA, cURus | |
| Depth | 60mm | |
| Length | 112.4mm | |
| Mount Type | Busbar, DIN Rail, Cable | |
| Maximum Operating Frequency | 62Hz | |
| Bore Diameter | 23mm | |
| Minimum Operating Frequency | 48Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTD5S | ||
Secondary Current 5A | ||
Primary Current 250A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Weight 700g | ||
Width 83mm | ||
Standards/Approvals EN 61869-2, CE, CSA, cURus | ||
Depth 60mm | ||
Length 112.4mm | ||
Mount Type Busbar, DIN Rail, Cable | ||
Maximum Operating Frequency 62Hz | ||
Bore Diameter 23mm | ||
Minimum Operating Frequency 48Hz | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi CTD-5S is the Split-core current transformer with bus-bar mounting facility. This transformer have multiple screws provided with insulation caps to grant a strong and reliable fixing of the current transformer to the bus-bar. This transformer have easy way to open and close the CT core by the dedicate sealable screws The primary current of the transformer is the 250A and secondary current is the 5A.
Integrated DIN-rail mounting holder
Removable panel fixing clips
Up to 6 Bus-bar isolated fixing screws
Double screw terminals
Sealable terminal block covers
Related links
- Carlo Gavazzi CTD5S Series Current Transformer 200 A 23mm Bore
- Carlo Gavazzi CTD5S Series Current Transformer 100 A 23mm Bore
- Carlo Gavazzi CTD5S Series Current Transformer 400 A 30mm Bore
- Carlo Gavazzi CTD-1X Series Current Transformer 250 A 23mm Bore
- Socomec TO 23 Series Current Transformer 250 A 23mm Bore
- Socomec TO 58 Series Current Transformer 250 A 23mm Bore
- Lovato Electric DM Series Current Transformer 250 A 23mm Bore
- Carlo Gavazzi CTD-1X Series Current Transformer 50 A 23mm Bore
