Nuvotem Talema AQ Series Current Transformer 125 A 2500:1 600V 9mm Bore
- RS Stock No.:
- 230-4785
- Mfr. Part No.:
- AQ-25125
- Manufacturer:
- Nuvotem Talema
Subtotal (1 pack of 240 units)*
€1,553.76
(exc. VAT)
€1,911.12
(inc. VAT)
Temporarily out of stock
- Shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 240 + | €6.474 | €1,553.76 |
*price indicative
- RS Stock No.:
- 230-4785
- Mfr. Part No.:
- AQ-25125
- Manufacturer:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Current Transformer | |
| Series | AQ | |
| Primary DC Resistance | 95Ω | |
| Terminal Type | Wire | |
| Primary Current | 125A | |
| Standards/Approvals | ISO 9001:2015, ISO 14001:2015, UL 94 V-0 | |
| Depth | 9.53mm | |
| Width | 23.8mm | |
| Length | 20.4mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Through Hole | |
| Supply Voltage | 600V | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 2500:1 | |
| Bore Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Current Transformer | ||
Series AQ | ||
Primary DC Resistance 95Ω | ||
Terminal Type Wire | ||
Primary Current 125A | ||
Standards/Approvals ISO 9001:2015, ISO 14001:2015, UL 94 V-0 | ||
Depth 9.53mm | ||
Width 23.8mm | ||
Length 20.4mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Through Hole | ||
Supply Voltage 600V | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 2500:1 | ||
Bore Diameter 9mm | ||
The Nuvotem Talema AQ series high output voltage, high accuracy and high current rating current transformers. It can be used in Instrumentation, energy meters, EV charging application. It has 125 A current rating.
Excellent linearity over rated current range
RoHS & REACH compliant
Related links
- Nuvotem Talema AQ Series Current Transformer 125 A 2500:1 600V 9mm Bore
- Nuvotem Talema AQ Series Current Transformer 63 A 2500:1 600V 9mm Bore
- Nuvotem Talema AQ Series Current Transformer 32 A 2500:1 600V 9.5mm Bore
- Nuvotem Talema AQ Series Current Transformer 20 A 1000:1 600V 7mm Bore
- Nuvotem Talema AQ Series Current Transformer 20 A 1000:1 300V 9.5mm Bore
- Nuvotem Talema AP-2 Series Current Transformer 15 A 2500:1
- Nuvotem Talema ACX Series Current Transformer 100 A 2500:1
- Nuvotem Talema ACX Series Current Transformer 50 A 2500:1
