Siemens 5SV8701 Series Current Transformer 80 W 12V 35mm Bore

Subtotal (1 unit)*

€1,038.31

(exc. VAT)

€1,277.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,038.31

*price indicative

RS Stock No.:
231-8402
Distrelec Article No.:
301-24-418
Mfr. Part No.:
5SV8701-2KK
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Current Transformer

Series

5SV8701

Power Rating

80W

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Width

99.5mm

Length

55mm

Standards/Approvals

EAC, CE

Weight

340g

Depth

79.2mm

Mount Type

DIN Rail

Bore Diameter

35mm

Supply Voltage

12V

COO (Country of Origin):
DE
The Siemens 5SV8 series is the summation current transformer having residual current (Idn) / minimum 10 mA and type B design. The type of electrical connection is plug in terminal.

IP degree of protection is IP20

Ambient temperature during operation -10 to +55 °C

Related links