Siemens 5SV8 Series Current Transformer 200 A
- RS Stock No.:
- 772-637
- Mfr. Part No.:
- 5SV8712-2KK
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,375.49
(exc. VAT)
€1,691.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,375.49 |
*price indicative
- RS Stock No.:
- 772-637
- Mfr. Part No.:
- 5SV8712-2KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | 5SV8 | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 200A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Depth | 82.4mm | |
| Width | 125.8mm | |
| Weight | 690g | |
| Length | 153.3mm | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series 5SV8 | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature -25°C | ||
Primary Current 200A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Depth 82.4mm | ||
Width 125.8mm | ||
Weight 690g | ||
Length 153.3mm | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Siemens Summation current transformer is a high-performance device intended for accurate measurement in both AC and DC systems, facilitating reliable current monitoring up to 200 A.
Residual current minimum of 1 mA ensures precise measurements
Rated surge voltage resistance of 8 kV for safety against electrical surges
IP20 protection class guarantees robust performance under standard conditions
Plug-in Terminal type simplifies the connection process for ease of use
Maximum internal diameter of 60 mm accommodates a variety of applications
Related links
- Siemens 5SV8 Series Current Transformer 200 A
- Siemens 5SV8 Series Current Transformer 125 A
- Siemens 5SV8 Series Current Transformer 630 A
- Siemens 5SV8 Series Current Transformer 400 A
- Siemens 5SV8 Series Current Transformer 20mm Bore
- Siemens 5SV8 Series Current Transformer 35mm Bore
- Siemens 5SV8 Series Current Transformer 63 A
- Siemens 5SV8 Series Current Transformer 160 A
