Siemens 5SV8 Series Current Transformer 125 A
- RS Stock No.:
- 772-635
- Mfr. Part No.:
- 5SV8711-2KK
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,129.31
(exc. VAT)
€1,389.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,129.31 |
*price indicative
- RS Stock No.:
- 772-635
- Mfr. Part No.:
- 5SV8711-2KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | 5SV8 | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 125A | |
| Maximum Operating Temperature | 70°C | |
| Length | 129.9mm | |
| Weight | 370g | |
| Depth | 60.5mm | |
| Standards/Approvals | UL | |
| Width | 97.4mm | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series 5SV8 | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature -25°C | ||
Primary Current 125A | ||
Maximum Operating Temperature 70°C | ||
Length 129.9mm | ||
Weight 370g | ||
Depth 60.5mm | ||
Standards/Approvals UL | ||
Width 97.4mm | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Siemens Summation current transformer offers reliable measurement capabilities for both AC and DC systems. Designed to fit seamlessly into various installations, it ensures precision in operational settings with Advanced features to enhance performance.
Designed for ease of installation with plug-in Terminal connections
Robust environmental resilience with an operating temperature range of -25 °C to 70 °C
Reliable surge voltage resistance rated at 8 kV
Built to meet IP20 protection class standards
Net weight ensures manageable handling at 370 g
Related links
- Siemens 5SV8 Series Current Transformer 125 A
- Siemens 5SV8 Series Current Transformer 200 A
- Siemens 5SV8 Series Current Transformer 630 A
- Siemens 5SV8 Series Current Transformer 400 A
- Siemens 5SV8 Series Current Transformer 160 A
- Siemens 5SV8 Series Current Transformer 20mm Bore
- Siemens 5SV8 Series Current Transformer 35mm Bore
- Siemens 5SV8 Series Current Transformer 63 A
