ABB CT PRO XT Series Current Transformer 5 A
- RS Stock No.:
- 231-9909
- Mfr. Part No.:
- 2CSG225795R1101 CT PRO XT 150
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-9909
- Mfr. Part No.:
- 2CSG225795R1101 CT PRO XT 150
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | CT PRO XT | |
| Secondary Current | 2A | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Length | 26.5mm | |
| Weight | 320g | |
| Depth | 69mm | |
| Standards/Approvals | IEC 61010-1, UL 508 / CSA C22.2 No. 14 | |
| Width | 45mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series CT PRO XT | ||
Secondary Current 2A | ||
Minimum Operating Temperature -5°C | ||
Primary Current 5A | ||
Maximum Operating Temperature 50°C | ||
Length 26.5mm | ||
Weight 320g | ||
Depth 69mm | ||
Standards/Approvals IEC 61010-1, UL 508 / CSA C22.2 No. 14 | ||
Width 45mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The ABB CT PRO XT 150 is current transformer used to transform primary currents to../5A secondary currents for measurement instruments.
Transformer have screw connection
Related links
- ABB CT PRO XT SELV Series Current Transformer 6 kA 18mm Bore
- ABB CT PRO XT Series Current Transformer 6 kA 18mm Bore
- ABB CT PRO XT Series Current Transformer 300 A 18mm Bore
- ABB CT MAX Series Current Transformer
- ABB CT MAX Series Current Transformer 80 A
- ABB CT MAX Series Current Transformer 1 kA 30mm Bore
- ABB CT MAX Series Current Transformer 6 kA 30mm Bore
- ABB CT MAX SELV Series Current Transformer 6 kA 30mm Bore