ABB CT PRO XT SELV Series Current Transformer 6 kA 18mm Bore
- RS Stock No.:
- 881-7950
- Mfr. Part No.:
- 2CSG225895R1101 CT PRO XT 150 SELV
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-7950
- Mfr. Part No.:
- 2CSG225895R1101 CT PRO XT 150 SELV
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | CT PRO XT SELV | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 6kA | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 473.1.4, IEC 60364, CEI 473.2.3, IEC EN 61010-1, CEI 411.1.4.3, CEI 411.2, CEI 411.5.2, CEI 64-8-4, IEC EN 60044-1, IEC 556.3 | |
| Weight | 3kg | |
| Mount Type | Cable, Busbar, Wall, DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series CT PRO XT SELV | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 6kA | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 473.1.4, IEC 60364, CEI 473.2.3, IEC EN 61010-1, CEI 411.1.4.3, CEI 411.2, CEI 411.5.2, CEI 64-8-4, IEC EN 60044-1, IEC 556.3 | ||
Weight 3kg | ||
Mount Type Cable, Busbar, Wall, DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 18mm | ||
ABB CT PRO XT Current Transformer
The CT PRO XT range of current transformers has been specially designed for easy and safe switchboard installation, testing and maintenance operations thanks to the compact size of the products and their flexible assembly system.
These current transformers are designed to be part of metering systems, where they are used to allow indirect measuring
of electrical parameters of the network.
Compact dimensions for flexible installation
DIN rail, cable or busbar installation
5A standard secondary current
IP30 protection
Current Transformers
Related links
- ABB CT PRO XT SELV Series Current Transformer 6 kA 18mm Bore
- ABB CT PRO XT Series Current Transformer 6 kA 18mm Bore
- ABB CT PRO XT Series Current Transformer 300 A 18mm Bore
- ABB CT PRO XT Series Current Transformer 5 A
- ABB CT MAX SELV Series Current Transformer 6 kA 30mm Bore
- ABB CT MAX Series Current Transformer 6 kA 30mm Bore
- ABB CT MAX Series Current Transformer 1 kA 30mm Bore
- ABB CT MAX Series Current Transformer 80 A