WAGO 855 Series Current Transformer 200 A 5 VA 1.2kV
- RS Stock No.:
- 240-8021
- Mfr. Part No.:
- 855-301/200-501
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€35.48
(exc. VAT)
€43.64
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.48 |
*price indicative
- RS Stock No.:
- 240-8021
- Mfr. Part No.:
- 855-301/200-501
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Current Transformer | |
| Series | 855 | |
| Power Rating | 5VA | |
| Secondary Current | 1A | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 200A | |
| Maximum Operating Temperature | 50°C | |
| Length | 80.9mm | |
| Width | 60mm | |
| Standards/Approvals | RoHS | |
| Weight | 230g | |
| Depth | 52mm | |
| Mount Type | DIN Rail | |
| Supply Voltage | 1.2kV | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Current Transformer | ||
Series 855 | ||
Power Rating 5VA | ||
Secondary Current 1A | ||
Minimum Operating Temperature -5°C | ||
Primary Current 200A | ||
Maximum Operating Temperature 50°C | ||
Length 80.9mm | ||
Width 60mm | ||
Standards/Approvals RoHS | ||
Weight 230g | ||
Depth 52mm | ||
Mount Type DIN Rail | ||
Supply Voltage 1.2kV | ||
The WAGO plug-in single-conductor current transformer is the first transformer with picoMAX ® connection technology. Due to the measurement principle used, this current transformers are exclusively designed for AC network applications. Supports continuous
Screw less CAGE CLAMP® connection technology
Several mounting options available
Vibration- and shock-resistant
High mechanical retention forces
High current-carrying capacity
Voltages up to max. 1.2 kV
For 690 V power networks
UL recognized
Related links
- WAGO 855 Series Current Transformer 400 A 5 VA 1.2kV
- WAGO 855 Series Current Transformer 200 A 5 VA
- WAGO 855 Series Current Transformer 250 A 5 VA
- WAGO 855 Series Current Transformer 150 A 5 VA
- WAGO 855 Series Current Transformer 600 A 10 VA 1.2kV
- WAGO 855 Series Current Transformer 400 A 5 VA
- WAGO 855 Series Current Transformer 300 A 5 VA
- WAGO 855 Series Current Transformer 50 A 1.25 VA
