WAGO 855 Series Current Transformer 150 A 5 VA

Subtotal (1 unit)*

€34.70

(exc. VAT)

€42.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.70

*price indicative

RS Stock No.:
279-2434
Mfr. Part No.:
855-301/150-501
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Current Transformer

Series

855

Power Rating

5VA

Secondary Current

1A

Primary Current

150A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Depth

52mm

Weight

230g

Standards/Approvals

EN 61869-1, EN 61869-2, CE

Width

60mm

Length

80.9mm

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Minimum Operating Frequency

50Hz

The WAGO plug-on current transformers are inductive 1-wire current transformers that operate according to the transformer principle. Due to the measuring principle, current transformers of this type are only suitable for use in alternating current networks.

Various mounting options

Shock resistant and vibration proof

High mechanical holding forces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy