Socomec TO 812 Series Current Transformer 1.25 kA 23mm Bore
- RS Stock No.:
- 253-3688
- Mfr. Part No.:
- 192T4712
- Manufacturer:
- Socomec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-3688
- Mfr. Part No.:
- 192T4712
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TO 812 | |
| Secondary Current | 5A | |
| Primary Current | 1.25kA | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Bore Diameter | 23mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TO 812 | ||
Secondary Current 5A | ||
Primary Current 1.25kA | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Bore Diameter 23mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Socomec split-core current transformer belong to accuracy Class 0.5 and has 7.5 VA rating. It is quick and easy to mount.
Compliance with IEC standards
50 to 60 Hz operating frequency
Related links
- Socomec TO 812 Series Current Transformer 400 A 23mm Bore
- Socomec TO 816 Series Current Transformer 1.5 kA 23mm Bore
- Socomec TO 816 Series Current Transformer 2.5 kA 23mm Bore
- Socomec 192T Series Current Transformer 1.25 kA 85mm Bore
- Socomec 192T Series Current Transformer 1.25 kA 100mm Bore
- Socomec TBA 103 Series Current Transformer 2 kA 23mm Bore
- Socomec TBA 103 Series Current Transformer 1 kA 23mm Bore
- Socomec TBA 103 Series Current Transformer 1.6 kA 23mm Bore
