Socomec TO 816 Series Current Transformer 2.5 kA 23mm Bore
- RS Stock No.:
- 253-3691
- Mfr. Part No.:
- 192T4825
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€697.19
(exc. VAT)
€857.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €697.19 |
*price indicative
- RS Stock No.:
- 253-3691
- Mfr. Part No.:
- 192T4825
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TO 816 | |
| Secondary Current | 5A | |
| Primary Current | 2.5kA | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 23mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TO 816 | ||
Secondary Current 5A | ||
Primary Current 2.5kA | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 23mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Socomec split-core current transformer belong to accuracy Class 0.5 and has 10 VA rating. It is quick and easy to mount.
Compliance with IEC standards
50 to 60 Hz operating frequency
Related links
- Socomec TO 816 Series Current Transformer 1.5 kA 23mm Bore
- Socomec TO 812 Series Current Transformer 1.25 kA 23mm Bore
- Socomec TCB85 Series Current Transformer 2.5 kA 85mm Bore
- Socomec TBA 103 Series Current Transformer 2 kA 23mm Bore
- Socomec TBA 103 Series Current Transformer 1 kA 23mm Bore
- Socomec TBA 103 Series Current Transformer 1.6 kA 23mm Bore
- Socomec 192T Series Current Transformer 2.5 kA
- Lovato Electric DM Series Current Transformer 2.5 kA 22mm Bore
