Socomec CTA-VA Series Current Transformer 50 A
- RS Stock No.:
- 253-3715
- Mfr. Part No.:
- 192Y0409
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€339.74
(exc. VAT)
€417.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.74 |
*price indicative
- RS Stock No.:
- 253-3715
- Mfr. Part No.:
- 192Y0409
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | CTA-VA | |
| Secondary Current | 20mA | |
| Primary Current | 50A | |
| Standards/Approvals | French Decree no. 91-986 Mines and Pits, French Decree no. 88-1056 of 14/11/88: Occupational Safety, NF C 15-100, GAM EG 13.C, IEC 751 Class A | |
| Weight | 82g | |
| Maximum Operating Frequency | 400Hz | |
| Minimum Operating Frequency | 45Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series CTA-VA | ||
Secondary Current 20mA | ||
Primary Current 50A | ||
Standards/Approvals French Decree no. 91-986 Mines and Pits, French Decree no. 88-1056 of 14/11/88: Occupational Safety, NF C 15-100, GAM EG 13.C, IEC 751 Class A | ||
Weight 82g | ||
Maximum Operating Frequency 400Hz | ||
Minimum Operating Frequency 45Hz | ||
- COO (Country of Origin):
- DE
The Socomec compact measurement converter with bypass transformer unit is suitable for cables (Ø 27 mm) or busbars (40 x 10 mm).
Self powered
135 x 80 x 50 mm dimensions
Related links
- Socomec CTA-VA Series Current Transformer Current Transformer 20 mA Output
- Socomec CTA-VA4 Series Current Transformer 50 A
- Socomec CTA-VA4 Series Current Transformer 100 A
- Socomec CTA-VA4 Series Current Transformer 30 A
- ENTES ENT.A30 Series Current Transformer 50 A 30 VA 720V 30mm Bore
- ENTES ENT.A20MN Series Current Transformer 50 A 30 VA 720V 20mm Bore
- Schneider Electric TeSys Series Current Transformer 50 A
- LEM AP-B10 Series Current Transformer 50 A 24V dc 18mm Bore
