Socomec CTA-VA Series Current Transformer Current Transformer, 75A Input, 20 mA Output
- RS Stock No.:
- 253-3716
- Mfr. Part No.:
- 192Y0411
- Manufacturer:
- Socomec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-3716
- Mfr. Part No.:
- 192Y0411
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Series | CTA-VA | |
| Transformer Type | Current Transformer | |
| Input Current | 75A | |
| Output Current | 20 mA | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Series CTA-VA | ||
Transformer Type Current Transformer | ||
Input Current 75A | ||
Output Current 20 mA | ||
- COO (Country of Origin):
- DE
The Socomec compact measurement converter with bypass transformer unit is suitable for cables (Ø 27 mm) or busbars (40 x 10 mm).
Self powered
135 x 80 x 50 mm dimensions
135 x 80 x 50 mm dimensions
Related links
- Socomec 192Y Series Current Transformer 20 mA Output 230 V ac
- Socomec CTA-VA Series Current Transformer 50 A
- Socomec CTA-VA4 Series Current Transformer 30 A
- Socomec CTA-VA4 Series Current Transformer 50 A
- Socomec 192Y Series Current Transformer 20 mA Output, 27mm Bore
- Socomec 192Y Series Current Transformer 20 mA Output 230 V ac
- Socomec CTA-VA4 Series Current Transformer 100 A
- ENTES ENS CCT Series Current Transformer 75 A 10mm Bore
