Schneider Electric Wiser Gateway, ZigBee

Subtotal (1 unit)*

€90.07

(exc. VAT)

€110.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.07

*price indicative

RS Stock No.:
272-7450
Mfr. Part No.:
CCT501801
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gateway

Series

Wiser

Media Interfaces

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Maximum Voltage

240V ac

Standards/Approvals

EN 62368-1, CE

Communication Protocol

ZigBee

COO (Country of Origin):
GB
The Schneider Electric second generation wiser gateway is the heart of the wiser system. It allows you to connect all the wiser functions (energy measurement, lighting, roller shutters, heating, sensors) and to be able to program and control them on your smartphone, whether you are at home or remotely. It is to be installed in the environment, on your TV or media unit or in your technical duct of the accommodation.

Not require internet during its installation

Easy installation and configuration

Standards and approvals such as CE, IP20, EN 62368-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy