WAGO 855 Series Current Transformer 400 A 10 VA

Unavailable
RS will no longer stock this product.
RS Stock No.:
279-2448
Mfr. Part No.:
855-305/400-1001
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Current Transformer

Series

855

Power Rating

10VA

Secondary Current

5A

Primary Current

400A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Length

80.9mm

Width

60mm

Standards/Approvals

EN 61869-2, CE, EN 61869-1

Depth

52mm

Weight

285g

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Minimum Operating Frequency

50Hz

COO (Country of Origin):
HU
The WAGO plug-in current transformer features cage clamp connection technology for suitable connection. It is shockproof and it has high mechanical holding forces.

High current resistance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy