WAGO 855 Series Current Transformer 800 A 0.5 VA

Subtotal (1 unit)*

€175.21

(exc. VAT)

€215.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€175.21

*price indicative

RS Stock No.:
279-2501
Mfr. Part No.:
855-5105/800-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Current Transformer

Series

855

Power Rating

0.5VA

Secondary Current

5A

Terminal Type

Split-Core Current Transformer

Primary Current

800A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Width

66.2mm

Standards/Approvals

CE, EN 61869-1, EN 61869-2

Weight

600g

Length

139mm

Depth

66mm

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

The WAGO Compact split core current transformers are ideal for retrofitting existing systems. They are perfect for applications in which the current path must not be disrupted. An accuracy of this transformer permits extremely precise current measurements. The split core current transformers are capable of supplying the specified rated power at the end of the secondary cable. All transformers are supplied with color coded cables. Two UV resistant cable ties are also included for secure and easy mounting.

RoHS compliant

Rapid mounting

Ideal for use in very confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy