Bourns 0556XX Series Current Transformer 40 A 1 : 2500
- RS Stock No.:
- 285-0531
- Mfr. Part No.:
- 055653
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.95
(exc. VAT)
€7.32
(inc. VAT)
Last RS stock
- Final 120 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €5.95 |
| 5 - 9 | €5.18 |
| 10 - 19 | €4.61 |
| 20 - 49 | €4.02 |
| 50 + | €3.56 |
*price indicative
- RS Stock No.:
- 285-0531
- Mfr. Part No.:
- 055653
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Current Transformer | |
| Series | 0556XX | |
| Primary DC Resistance | 3.4Ω | |
| Inductance | 216mH | |
| Minimum Operating Temperature | -30°C | |
| Primary Current | 40A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 17.5mm | |
| Width | 18mm | |
| Maximum Operating Frequency | 300kHz | |
| Minimum Operating Frequency | 10kHz | |
| Turns Ratio | 1 : 2500 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Current Transformer | ||
Series 0556XX | ||
Primary DC Resistance 3.4Ω | ||
Inductance 216mH | ||
Minimum Operating Temperature -30°C | ||
Primary Current 40A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 17.5mm | ||
Width 18mm | ||
Maximum Operating Frequency 300kHz | ||
Minimum Operating Frequency 10kHz | ||
Turns Ratio 1 : 2500 | ||
- COO (Country of Origin):
- TN
The Bourns Current Sense Transformers features integrated primary current path. It is used for switched mode power supplies, motor control, overload sensing and AC current applications.
Turns ratio range from 1:50 to 1:2500
Rated current up to 40 A
Reinforced insulation
Related links
- Bourns 0556XX Series Current Transformer 40 A 1 : 2500
- TDE Instruments ENT.A20MN Series Current Transformer 40 A 1 VA 20mm Bore
- Wurth Elektronik CSTLF Series Current Transformer 45 A 1:2500 80V
- Bourns 556 Series Current Transformer 40 A 200:1
- Siemens SIRIUS Series Current Transformer 40 A
- Socomec TCA 14 Series Current Transformer 40 A
- Socomec 192T Series Current Transformer 40 A
- ABB 2CSG Series Current Transformer 40 A
