Bourns 0556 Series Current Transformer Current Transformer, 0.1 → 40A Input, 50:1
- RS Stock No.:
- 285-0551
- Mfr. Part No.:
- 055662
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 unit)*
€5.27
(exc. VAT)
€6.48
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €5.27 |
| 5 - 9 | €4.69 |
| 10 - 19 | €4.07 |
| 20 - 49 | €3.44 |
| 50 + | €3.14 |
*price indicative
- RS Stock No.:
- 285-0551
- Mfr. Part No.:
- 055662
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Current Ratio | 50:1 | |
| Series | 0556 | |
| Transformer Type | Current Transformer | |
| Sensor Technology | Current Transformer | |
| Input Current | 0.1 → 40A | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Current Ratio 50:1 | ||
Series 0556 | ||
Transformer Type Current Transformer | ||
Sensor Technology Current Transformer | ||
Input Current 0.1 → 40A | ||
- COO (Country of Origin):
- TN
The Bourns Current Sense Transformers features integrated primary current path. It is used for switched mode power supplies, motor control, overload sensing and AC current applications.
Turns ratio range from 1:50 to 1:2500
Rated current up to 40 A
Reinforced insulation
Related links
- Bourns 0556 Series Current Transformer Current Transformer 50:1
- Bourns 0556 Series Current Transformer Current Transformer 20.8340277777778A
- Bourns 0556 Series Current Transformer Current Transformer 4.16736111111111A
- Bourns 0556 Series Current Transformer Current Transformer 62.5006944444444A
- Bourns 0556 Series Current Transformer Current Transformer 8.33402777777778A
- Bourns 0556 Series Current Transformer Current Transformer 12.5006944444444A
- Bourns 0556 Series Current Transformer Current Transformer 41.6673611111111A
- Bourns 0556 Series Current Transformer Current Transformer 25.0006944444444A
