Nuvotem Talema AX Series Current Transformer 15 A 1500:1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
775-4921
Mfr. Part No.:
AX-1500
Manufacturer:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Product Type

Current Transformer

Series

AX

Primary DC Resistance

140Ω

Terminal Type

Wire

Minimum Operating Temperature

-40°C

Primary Current

15A

Maximum Operating Temperature

120°C

Depth

9.53mm

Standards/Approvals

No

Weight

7g

Width

17mm

Maximum Operating Frequency

60Hz

Mount Type

PCB

Minimum Operating Frequency

50Hz

Turns Ratio

1500:1

Cable primary high output current transformer


High Output Voltage in small package

Good Linearity over current range

2.5KV Isolation

High Saturation current

Aplications include Power monitoring, Current measurement and instrumentation

Low Cost Current Sense Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy