Nuvotem Talema ACX Series Current Transformer, 75A Input, 75:1
- RS Stock No.:
- 775-4937
- Mfr. Part No.:
- ACX-1075
- Manufacturer:
- Nuvotem Talema
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 775-4937
- Mfr. Part No.:
- ACX-1075
- Manufacturer:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Current Ratio | 75:1 | |
| Series | ACX | |
| Input Current | 75A | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Dimensions | 30.2 x 30.2 x 14.3 mm | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Current Ratio 75:1 | ||
Series ACX | ||
Input Current 75A | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Dimensions 30.2 x 30.2 x 14.3 mm | ||
- COO (Country of Origin):
- IN
Related links
- Nuvotem Talema ACX Series Current Transformer 100 A 2500:1
- Nuvotem Talema ACX Series Current Transformer 50 A 2500:1
- Nuvotem Talema AC-1 Series Current Transformer 75 A 1000:1
- Socomec CTA-VA Series Current Transformer Current Transformer 20 mA Output
- Socomec 192Y Series Current Transformer 20 mA Output 230 V ac
- Nuvotem Talema 934 Series Current Transformer 100 A
- Nuvotem Talema AC-1 Series Current Transformer 50 A
- Nuvotem Talema ASM Series Current Transformer 10 A
