Fluke 715 Current & Voltage Calibrator, Max Voltage 20V 20 mA, RSCAL
- RS Stock No.:
- 266-1691
- Distrelec Article No.:
- 304-46-582
- Mfr. Part No.:
- FLUKE-715
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€2,074.48
(exc. VAT)
€2,551.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,074.48 |
*price indicative
- RS Stock No.:
- 266-1691
- Distrelec Article No.:
- 304-46-582
- Mfr. Part No.:
- FLUKE-715
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Current & Voltage Calibrator | |
| Maximum Voltage Measurement | 20V | |
| Maximum Current Measurement | 20mA | |
| Accuracy | ± 0.01 % | |
| Standards/Approvals | CSA C22.2 No. 1010.1:1992 | |
| Power Source | Battery | |
| Battery Type | Alkaline | |
| Weight | 330g | |
| Height | 201mm | |
| Length | 52mm | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Maximum Source Current | 24mA | |
| Model Number | 715 | |
| Maximum Source Voltage | 10V | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 30V | |
| Width | 98mm | |
| Minimum Source Voltage | 100mV | |
| Minimum Source Current | 4mA | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Current & Voltage Calibrator | ||
Maximum Voltage Measurement 20V | ||
Maximum Current Measurement 20mA | ||
Accuracy ± 0.01 % | ||
Standards/Approvals CSA C22.2 No. 1010.1:1992 | ||
Power Source Battery | ||
Battery Type Alkaline | ||
Weight 330g | ||
Height 201mm | ||
Length 52mm | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Maximum Source Current 24mA | ||
Model Number 715 | ||
Maximum Source Voltage 10V | ||
Calibrated RSCAL | ||
Safety Category Voltage 30V | ||
Width 98mm | ||
Minimum Source Voltage 100mV | ||
Minimum Source Current 4mA | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fluke Current & Voltage Calibrator, 24mA Maximum Source Current, 10V Maximum Source Voltage - FLUKE 715
This current & voltage calibrator is a compact, battery-powered tool for calibrating and troubleshooting industrial process loops and voltage outputs. It operates across a practical temperature range and is designed for field use where portability, precision and straightforward controls are required.
Features & Benefits
• 0.01% accuracy for precise calibration and verification
• Source and measure 0mA to 20mA or 4mA to 20mA for loop work
• 24mA sourcing capability to simulate over-range conditions
• Voltage sourcing to 10V for transmitter and PLC checks
• Battery operation with removable door for quick replacement
• Safety rating to 30V for safe bench and field checks
• Source and measure 0mA to 20mA or 4mA to 20mA for loop work
• 24mA sourcing capability to simulate over-range conditions
• Voltage sourcing to 10V for transmitter and PLC checks
• Battery operation with removable door for quick replacement
• Safety rating to 30V for safe bench and field checks
**Applications**
• Suitable for commissioning 4mA to 20mA control loops
• Ideal for maintenance of transmitters and PLC outputs
• Used for field verification of loop-powered instruments
• Can be used for sourcing a 24mA fault condition during tests
• Suitable for portable checks where 0.01% accuracy is required
• Ideal for maintenance of transmitters and PLC outputs
• Used for field verification of loop-powered instruments
• Can be used for sourcing a 24mA fault condition during tests
• Suitable for portable checks where 0.01% accuracy is required
What power source does it use and how is it replaced?
It runs on alkaline batteries and has a removable battery door for Rapid changes in the field.
What environmental range can it be used in?
It operates between -10°C and 55°C and survives non‑operating extremes to -4°C and 60°C.
How does it support HART or resistor-requiring loops?
It provides a 24V loop supply while measuring current and can accommodate typical loop resistances when sourcing 24mA.
What are its portability characteristics for site work?
The instrument is lightweight at 330g and housed in a rugged case suitable for handheld use.
Note
Fitting replacement fuse: RS 323-6965
Related links
- Fluke 715 Current & Voltage Calibrator, Max Voltage 20V 20 mA
- Fluke 715 Current & Voltage Calibrator UKAS
- Time Electronics 1044 Current & Voltage Calibrator RSCAL
- Time Electronics 1044 Current & Voltage Calibrator, Max Voltage 20V 20 mA
- Time Electronics 1044 Current & Voltage Calibrator UKAS
- Extech 412355A Current & Voltage Calibrator RSCAL
- Chauvin Arnoux CA 1631 Current & Voltage Calibrator RSCAL
- RS PRO 133 Current & Voltage Calibrator RSCAL
