Time Electronics 1044 Current & Voltage Calibrator, Max Voltage 20V 20 mA, RSCAL
- RS Stock No.:
- 757-598
- Mfr. Part No.:
- 1044
- Manufacturer:
- Time Electronics
Subtotal (1 unit)*
€853.48
(exc. VAT)
€1,049.78
(inc. VAT)
In Stock
- 32 unit(s) ready to ship
- Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €853.48 |
*price indicative
- RS Stock No.:
- 757-598
- Mfr. Part No.:
- 1044
- Manufacturer:
- Time Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Time Electronics | |
| Maximum Voltage Measurement | 20V | |
| Product Type | Current & Voltage Calibrator | |
| Maximum Current Measurement | 20mA | |
| Accuracy | ±0.05 % | |
| Output Voltage Noise | 30ppm | |
| Standards/Approvals | No | |
| Power Source | Mains | |
| Weight | 300g | |
| Height | 142mm | |
| Length | 50mm | |
| Hazardous Area Certification | No | |
| Maximum Source Current | 20mA | |
| Model Number | 1044 | |
| Minimum Source Current | 0pA | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 25V | |
| Width | 78mm | |
| Minimum Source Voltage | 0mV | |
| Maximum Source Voltage | 20V | |
| Select all | ||
|---|---|---|
Brand Time Electronics | ||
Maximum Voltage Measurement 20V | ||
Product Type Current & Voltage Calibrator | ||
Maximum Current Measurement 20mA | ||
Accuracy ±0.05 % | ||
Output Voltage Noise 30ppm | ||
Standards/Approvals No | ||
Power Source Mains | ||
Weight 300g | ||
Height 142mm | ||
Length 50mm | ||
Hazardous Area Certification No | ||
Maximum Source Current 20mA | ||
Model Number 1044 | ||
Minimum Source Current 0pA | ||
Calibrated RSCAL | ||
Safety Category Voltage 25V | ||
Width 78mm | ||
Minimum Source Voltage 0mV | ||
Maximum Source Voltage 20V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Time Electronic Current and Voltage Calibrator
The Time Electronic current and voltage calibrator is a handheld device that combines the advantages of digital accuracy with analogue control. Progressing from the familiar functions of the Time Electronics 1030 calibrator, this precision calibrator offers more ranges, better accuracy along with the Ability to measure, source, and calibrate both voltages as well as, current. It measures and sources different voltage ratings from 0mV to 200mV, 0V to 2V, and 0V to 20V. It also measures and sources different current ratings from 0μA to 200μA, 0 to 2mA and 0mA to 20mA. Thus, offering both versatility and practicality. These high-performance and simple operation features make it Ideal for test engineers, research and developers, and technicians for simulation and calibration in most engineering applications.
Features and Benefits
A pocket size instrument with an accuracy of 0.05% that can operate in one Compact unit
3 voltage and 3 current ranges
Source output and measurement values displayed on clear LCD
Housed in rugged ABS case
Low battery condition indicator
Short circuit protection
Reverse polarity protection
Can be operated by 1 x PP3 alkaline battery (not supplied)
Dimensions (H x W x D): 142 x 75 x 20mm
Applications
Electrical servicing and maintenance
Laboratories
Electronic servicing and maintenance
Industrial automation
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
Related links
- Time Electronics 1044 Current & Voltage Calibrator, Max Voltage 20V 20 mA
- Time Electronics 1044 Current & Voltage Calibrator UKAS
- Fluke 715 Current & Voltage Calibrator RSCAL
- Fluke 715 Current & Voltage Calibrator UKAS
- Fluke 715 Current & Voltage Calibrator, Max Voltage 20V 20 mA
- Extech 412355A Current & Voltage Calibrator RSCAL
- Chauvin Arnoux CA 1631 Current & Voltage Calibrator RSCAL
- Extech PRC10 Current & Voltage Calibrator, Max Voltage 20V 24 mA
