Extech PRC15-NIST Current & Voltage Calibrator, Max Voltage 20V, Max Current 50mA
- RS Stock No.:
- 288-0383
- Mfr. Part No.:
- PRC15-NIST
- Manufacturer:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0383
- Mfr. Part No.:
- PRC15-NIST
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Absolute Maximum Voltage Measurement | 20V | |
| Absolute Maximum Current Measurement | 50mA | |
| Best Accuracy | 0.01 % | |
| Model Number p | PRC15-NIST | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Absolute Maximum Voltage Measurement 20V | ||
Absolute Maximum Current Measurement 50mA | ||
Best Accuracy 0.01 % | ||
Model Number p PRC15-NIST | ||
- COO (Country of Origin):
- TW
The FLIR current and voltage calibrator/meter is a versatile designed to meet the testing and calibration needs of plant maintenance and electrical technicians. It enables the calibration of a wide variety of process control equipment including transmitters, transducers, sensors, and more.
Comes with test leads, alligator clips, universal adaptor, batteries, and carrying case for convenience
Ensures precise measurements and calibration for industrial systems
Designed to meet the needs of plant maintenance and electrical technicians
Ensures precise measurements and calibration for industrial systems
Designed to meet the needs of plant maintenance and electrical technicians
Related links
- Extech PRC15 Current & Voltage Calibrator Max Current 50mA
- Extech PRC15 Current & Voltage Calibrator, Max Voltage 19.99V 50 mA
- Extech 412355A Current & Voltage Calibrator RSCAL
- Extech 412355A Current & Voltage Calibrator, Max Voltage 20V 24 mA
- Extech 412355A Current & Voltage Calibrator UKAS
- Extech PRC10 Current & Voltage Calibrator, Max Voltage 20V 24 mA
- Fluke 715 Current & Voltage Calibrator UKAS
- Time Electronics 1044 Current & Voltage Calibrator, Max Voltage 20V 20 mA
