Time Electronics 1044 Current & Voltage Calibrator, Max Voltage 20V 20 mA
- RS Stock No.:
- 757-560
- Mfr. Part No.:
- 1044
- Manufacturer:
- Time Electronics
Subtotal (1 unit)*
€792.00
(exc. VAT)
€974.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €792.00 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 757-598
Each
€853.48
(exc. VAT)
€1,049.78
(inc. VAT)
- RS Stock No.:
- 757-560
- Mfr. Part No.:
- 1044
- Manufacturer:
- Time Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Time Electronics | |
| Product Type | Current & Voltage Calibrator | |
| Maximum Voltage Measurement | 20V | |
| Maximum Current Measurement | 20mA | |
| Accuracy | ±0.05 % | |
| Output Voltage Noise | 30ppm | |
| Standards/Approvals | No | |
| Power Source | Mains | |
| Weight | 300g | |
| Height | 142mm | |
| Length | 50mm | |
| Hazardous Area Certification | No | |
| Maximum Source Current | 20mA | |
| Maximum Source Voltage | 20V | |
| Model Number | 1044 | |
| Minimum Source Current | 0pA | |
| Minimum Source Voltage | 0mV | |
| Safety Category Voltage | 25V | |
| Width | 78mm | |
| Select all | ||
|---|---|---|
Brand Time Electronics | ||
Product Type Current & Voltage Calibrator | ||
Maximum Voltage Measurement 20V | ||
Maximum Current Measurement 20mA | ||
Accuracy ±0.05 % | ||
Output Voltage Noise 30ppm | ||
Standards/Approvals No | ||
Power Source Mains | ||
Weight 300g | ||
Height 142mm | ||
Length 50mm | ||
Hazardous Area Certification No | ||
Maximum Source Current 20mA | ||
Maximum Source Voltage 20V | ||
Model Number 1044 | ||
Minimum Source Current 0pA | ||
Minimum Source Voltage 0mV | ||
Safety Category Voltage 25V | ||
Width 78mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Time Electronic Current and Voltage Calibrator
The Time Electronic current and voltage calibrator is a handheld device that combines the advantages of digital accuracy with analogue control. Progressing from the familiar functions of the Time Electronics 1030 calibrator, this precision calibrator offers more ranges, better accuracy along with the Ability to measure, source, and calibrate both voltages as well as, current. It measures and sources different voltage ratings from 0mV to 200mV, 0V to 2V, and 0V to 20V. It also measures and sources different current ratings from 0μA to 200μA, 0 to 2mA and 0mA to 20mA. Thus, offering both versatility and practicality. These high-performance and simple operation features make it Ideal for test engineers, research and developers, and technicians for simulation and calibration in most engineering applications.
Features and Benefits
A pocket size instrument with an accuracy of 0.05% that can operate in one Compact unit
3 voltage and 3 current ranges
Source output and measurement values displayed on clear LCD
Housed in rugged ABS case
Low battery condition indicator
Short circuit protection
Reverse polarity protection
Can be operated by 1 x PP3 alkaline battery (not supplied)
Dimensions (H x W x D): 142 x 75 x 20mm
Applications
Electrical servicing and maintenance
Laboratories
Electronic servicing and maintenance
Industrial automation
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
Related links
- Time Electronics 1044 Current & Voltage Calibrator RSCAL
- Time Electronics 1044 Current & Voltage Calibrator UKAS
- Fluke 715 Current & Voltage Calibrator UKAS
- Fluke 715 Current & Voltage Calibrator, Max Voltage 20V 20 mA
- Fluke 715 Current & Voltage Calibrator RSCAL
- Extech 412355A Current & Voltage Calibrator RSCAL
- Extech PRC10 Current & Voltage Calibrator, Max Voltage 20V 24 mA
- Extech 412355A Current & Voltage Calibrator, Max Voltage 20V 24 mA

