Phoenix Contact 1206230 Profile Cutter
- RS Stock No.:
- 129-970
- Mfr. Part No.:
- 1206230
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€2,666.15
(exc. VAT)
€3,279.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,666.15 |
*price indicative
- RS Stock No.:
- 129-970
- Mfr. Part No.:
- 1206230
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cutter | |
| Overall Length | 100mm | |
| Application | Cutting | |
| Jaw Material | Steel | |
| ESD Safe | No | |
| Standards/Approvals | EU REACH SVHC, EU RoHS | |
| Cut Type | Profile | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cutter | ||
Overall Length 100mm | ||
Application Cutting | ||
Jaw Material Steel | ||
ESD Safe No | ||
Standards/Approvals EU REACH SVHC, EU RoHS | ||
Cut Type Profile | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Cutting tool is a profile cutter designed for cutting and stamping holes in standard DIN rails. It can also cut the NS 15 and NLS‑CU 3/10 neutral busbar to length. The tool can accommodate 2 stamping bits and comes with a metric measuring rail. With a maintenance-free design, it offers minimum effort needed for cutting.
Cuts and stamps DIN rails efficiently
Accommodates NS 15 and NLS-CU 3/10
Includes two stamping bits for flexibility
Metric measuring rail ensures accurate cuts
Maintenance-free design for ease of use
Related links
- Phoenix Contact 1207585 Profile Din Rail Profile Cutter
- Phoenix Contact Profile Cutter
- Phoenix Contact 1206243 Profile Cutter
- Phoenix Contact 1206256 Profile Cutter
- Phoenix Contact 1206175 Profile Din Rail Profile Cutter
- Phoenix Contact Connector Set Cable Stripper for use with Profile Cutter
- Phoenix Contact Handle Cable Stripper for use with Lever Rod Of Profile Cutter
- Klauke Profile Cutter for With holes for workbench assembly
