Weller Erem ESD Safe 600 μm Flush Cable Cutter

Subtotal (1 unit)*

€98.44

(exc. VAT)

€121.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.44

*price indicative

RS Stock No.:
182-307
Mfr. Part No.:
2470E
Manufacturer:
Weller Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Erem

Product Type

Cable Cutter

Sub Type

Tip Cutter

Jaw Width

11mm

Overall Length

140mm

Jaw Length

5mm

Application

Microelectronic

ESD Safe

Yes

Jaw Material

Special Steel

Handle Material

Ergonomic

Maximum Cutting Capacity

600μm

Standards/Approvals

No

Cut Type

Flush

RoHS Status: Exempt

COO (Country of Origin):
CH

Weller Cable Cutter, 0.6mm Maximum Cutting Capacity, 140mm Overall Length - 2470E


This cable cutter is a Compact tool designed for precision work in microelectronic environments, providing clean flush cuts of small-diameter conductors while minimising damage to surrounding components. It is intended for professionals who handle delicate wiring and need electrostatic-safe tools for controlled cutting in assembly and maintenance tasks.

Features and Benefits:


• Cuts conductors up to 0.6mm for fine wire termination
• 5mm jaw length enables close-to-component trimming
• 11mm jaw width offers stability during snip operations
• Flush cutting geometry prevents protruding wire ends
• Special steel jaws maintain cutting edge integrity
• Ergonomic handles reduce hand fatigue during repetitive use

Applications


• Suitable for trimming component leads on populated boards
• Ideal for cable preparation in automation control wiring
• Used for fine wire cutting in electrical harness assembly
• Can be used for precise cuts in mechanical sensor cabling
• Used with sensitive electronics where static control is required

Is the tool safe for use around sensitive circuitry?


The design incorporates ESD-safe materials to limit electrostatic discharge risk during handling of sensitive components.

How portable is the cutter for field technicians?


At an overall length of 140mm it offers a Compact profile that fits tool kits and pockets for onsite servicing.

What materials are the cutting surfaces MADE from?


The jaws are manufactured from a specialised steel formulated for Durable edge performance under frequent micro cuts.

Can it achieve flush cuts on small component leads?


The tip cutter geometry is configured to deliver flush cuts, eliminating Sharp wire stubs that could interfere with assembly or cause shorting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy