Weller Erem ESD Safe 1.6 mm Semi-Flush Cable Cutter
- RS Stock No.:
- 182-341
- Distrelec Article No.:
- 180-51-229
- Mfr. Part No.:
- 2412E
- Manufacturer:
- Weller Erem
Subtotal (1 unit)*
€91.03
(exc. VAT)
€111.97
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.03 |
*price indicative
- RS Stock No.:
- 182-341
- Distrelec Article No.:
- 180-51-229
- Mfr. Part No.:
- 2412E
- Manufacturer:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Cable Cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 130mm | |
| Jaw Width | 11mm | |
| Jaw Length | 19mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| ESD Safe | Yes | |
| Jaw Material | Special Steel | |
| Handle Material | Ergonomic | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 1.6mm | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Cable Cutter | ||
Sub Type Side Cutter | ||
Overall Length 130mm | ||
Jaw Width 11mm | ||
Jaw Length 19mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
ESD Safe Yes | ||
Jaw Material Special Steel | ||
Handle Material Ergonomic | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 1.6mm | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Cable Cutter, 1.6mm Maximum Cutting Capacity, 130mm Overall Length - 2412E
This cable cutter is a Compact side cutter designed for precision work in microelectronic environments. It combines a narrow cutting profile with electrostatic discharge protection to support sensitive component handling and board-level tasks. The tool is suitable for technicians requiring controlled, semi-flush cuts and careful manipulation of small-diameter conductors.
Features and Benefits:
• ESD-safe construction reduces risk to sensitive components
• Semi-flush cutting style enables low-profile wire termination
• Maximum cutting capacity 1.6mm handles small conductor gauges
• Special steel jaws deliver Durable edge retention
• 11mm jaw width concentrates force for accurate cuts
• Ergonomic handle minimises hand fatigue during repetitive use
• Semi-flush cutting style enables low-profile wire termination
• Maximum cutting capacity 1.6mm handles small conductor gauges
• Special steel jaws deliver Durable edge retention
• 11mm jaw width concentrates force for accurate cuts
• Ergonomic handle minimises hand fatigue during repetitive use
Applications
• Suitable for trimming component leads on PCB assemblies
• Ideal for cable preparation in electronics manufacturing
• Used for delicate wiring work in automation systems
• Can be used for precision cutting in electrical prototyping
• Suitable for mechanical workshops performing fine wire tasks
• Ideal for cable preparation in electronics manufacturing
• Used for delicate wiring work in automation systems
• Can be used for precision cutting in electrical prototyping
• Suitable for mechanical workshops performing fine wire tasks
Is this tool rated for use on live circuits?
It is not approved for VDC 1000V applications and should not be used on live high-voltage conductors.
How does the tool support repeated precision work?
The combination of special steel jaws and a semi-flush cutting action maintains consistent cut quality for repeated small-diameter wire cuts.
What size of jaw contact area should I expect for alignment?
The cutting head provides an 11mm jaw width and a 19mm jaw length, offering precise alignment when cutting close to terminations.
Does the tool meet environmental or safety standards for microelectronics?
It conforms to RoHS requirements and is specified for microelectronic applications.
Related links
- Weller Erem ESD Safe 1.6 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 1.6 mm Flush Cable Cutter
- Weller Erem 532N ESD Safe 1.6 mm Super Full Flush Cable Cutter
- Penta VDE/1000V Approved ESD Safe 1.6 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 1.8 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 1.3 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 1.2 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 1.5 mm Semi-Flush Cable Cutter
