Weller Erem 532N ESD Safe 1.6 mm Super Full Flush Cable Cutter
- RS Stock No.:
- 317-7383
- Distrelec Article No.:
- 180-57-028
- Mfr. Part No.:
- 532N
- Manufacturer:
- Weller Erem
Subtotal (1 unit)*
€82.56
(exc. VAT)
€101.55
(inc. VAT)
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.56 |
*price indicative
- RS Stock No.:
- 317-7383
- Distrelec Article No.:
- 180-57-028
- Mfr. Part No.:
- 532N
- Manufacturer:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Cable Cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 115mm | |
| Jaw Width | 11mm | |
| Jaw Length | 19mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| ESD Safe | Yes | |
| Jaw Material | High Grade Tool Steel | |
| Maximum Cutting Capacity | 1.6mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Super Full Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Cable Cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 115mm | ||
Jaw Width 11mm | ||
Jaw Length 19mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
ESD Safe Yes | ||
Jaw Material High Grade Tool Steel | ||
Maximum Cutting Capacity 1.6mm | ||
Standards/Approvals RoHS | ||
Cut Type Super Full Flush | ||
Weller Cable Cutter, 1.6mm Maximum Cutting Capacity, 115mm Overall Length - 532N
This cable cutter is a precision hand tool designed for cleanly severing small-diameter conductors in microelectronic environments. It is built for routine use in electronics and automation workshops where accurate, flush cuts are required and electrostatic considerations are important. The tools diagonal cutting profile is suited to access tight spaces while providing a flush finish on wires.
Features and Benefits:
• Cuts wires up to 1.6mm for reliable component lead trimming
• Super full flush cutting action for minimal protruding remnant
• High grade tool steel jaws for sustained cutting edge retention
• ESD-safe construction to reduce static risk during handling
• Compliant with RoHS to meet material restriction requirements
• Super full flush cutting action for minimal protruding remnant
• High grade tool steel jaws for sustained cutting edge retention
• ESD-safe construction to reduce static risk during handling
• Compliant with RoHS to meet material restriction requirements
Applications
• Suitable for trimming component leads on electronic assemblies
• Ideal for wiring tasks in automation control panels
• Used for precision cable work in electrical maintenance
• Can be used for fine mechanical assembly and prototype wiring
• Ideal for wiring tasks in automation control panels
• Used for precision cable work in electrical maintenance
• Can be used for fine mechanical assembly and prototype wiring
What makes it appropriate for sensitive electronic work?
The tool is ESD-safe, reducing the likelihood of electrostatic discharge when working with sensitive components.
How Compact is the tool for use in confined areas?
The overall length is 115 mm, enabling manoeuvrability in cramped assemblies and enclosures.
What are the jaw proportions that affect accessibility?
The cutting head provides an 11mm jaw width and a 19mm jaw length to reach into narrow spaces while maintaining cutting control.
Which material ensures longevity of the cutting edges?
The jaws are MADE from high grade tool steel, offering Durable wear resistance for repetitive cuts.
Are there regulatory material restrictions associated with the construction?
The tool is RoHS-approved, indicating that the materials comply with restricted substance requirements.
Related links
- Weller Erem Super Full Flush ESD Safe Cable Cutter
- Weller Erem Flush ESD Safe Cable Cutter
- Weller Erem Super Full Flush ESD Safe Tip Cutter
- Weller Erem Semi-Flush ESD Safe Cable Cutter
- Weller Erem Flush ESD Safe Cable Cutter Distance Cutter
- Weller Erem Flush ESD Safe Cable Cutter Fibre Optic Cutter
- Weller Erem Super Full Flush ESD Safe Side cutter
- CK Extra Full Flush ESD Safe Cable Cutter
