Bahco 4231 1.2 mm Flush Cable Cutter
- RS Stock No.:
- 243-500
- Mfr. Part No.:
- 4231
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€93.54
(exc. VAT)
€115.05
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.54 |
*price indicative
- RS Stock No.:
- 243-500
- Mfr. Part No.:
- 4231
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Cable Cutter | |
| Sub Type | End Cutter | |
| Overall Length | 119mm | |
| Jaw Width | 13mm | |
| Jaw Length | 9mm | |
| Application | Fine Mechanics, Electronic | |
| Height Safe | Yes | |
| Jaw Material | Alloy Steel | |
| Grip Material | Plastic | |
| Handle Material | Bi-Material | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 1.2mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Cable Cutter | ||
Sub Type End Cutter | ||
Overall Length 119mm | ||
Jaw Width 13mm | ||
Jaw Length 9mm | ||
Application Fine Mechanics, Electronic | ||
Height Safe Yes | ||
Jaw Material Alloy Steel | ||
Grip Material Plastic | ||
Handle Material Bi-Material | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 1.2mm | ||
Cut Type Flush | ||
RoHS Status: Exempt
Bahco Compact Cutter
Bahco Compact Cutters are the tools designed for professionals. Made from drop forged steel to ensure the long life and safe service. Ergonomically designed handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort.
Features & Benefits
• Maximum comfort with minimum effort due to the ergonomic design
• Comfortable 2 component handles giving an excellent grip
• Easy operation with the self-opening spring
• Black finish, anti-corrosion- treated high performance alloy steel
• Equipped with a return spring
• For fine mechanical, telecommunication and electronics industry
• ISO 5749
Note
RS 0243-487 is micro cut while RS 0243-493 is flush cut
Standards
ISO 5749
Related links
- Facom 1.2 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.2 mm Flush Cable Cutter
- Bernstein ESD Safe 1.2 mm Flush Cable Cutter
- RS PRO 1.2 mm Flush Cable Cutter
- Facom ESD Safe 1.2 mm Flush Cable Cutter
- Bernstein 3-651-15 ESD Safe 1.2 mm Flush Cable Cutter
- Bahco 4131 1.5 mm Flush Cable Cutter
- Bahco VDE/1000V Approved ESD Safe 15 mm Flush Cable Cutter
