Bahco VDE/1000V Approved ESD Safe 15 mm Flush Cable Cutter
- RS Stock No.:
- 687-9978
- Mfr. Part No.:
- 2250V-230
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€154.38
(exc. VAT)
€189.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.38 |
*price indicative
- RS Stock No.:
- 687-9978
- Mfr. Part No.:
- 2250V-230
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Cable Cutter | |
| Overall Length | 230mm | |
| Jaw Length | 22mm | |
| VDE/1000V Approved | Yes | |
| Application | Electrical, Electronic | |
| Jaw Material | Steel | |
| ESD Safe | Yes | |
| Handle Material | Plastic | |
| Grip Material | Plastic | |
| Material Cut | Copper, Aluminium | |
| Maximum Cutting Capacity | 15mm | |
| Standards/Approvals | IEC 60900 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Cable Cutter | ||
Overall Length 230mm | ||
Jaw Length 22mm | ||
VDE/1000V Approved Yes | ||
Application Electrical, Electronic | ||
Jaw Material Steel | ||
ESD Safe Yes | ||
Handle Material Plastic | ||
Grip Material Plastic | ||
Material Cut Copper, Aluminium | ||
Maximum Cutting Capacity 15mm | ||
Standards/Approvals IEC 60900 | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco VDE Insulated Cable Cutters
Bahco VDE Insulated Cable Cutters are the tools designed for professionals. Made from chrome plated anti-corrosion high performance alloy steel. Insulated side cutting pliers ensure a safe work on live equipment up to 1000 V.
Features & Benefits
• Made of high performance alloy steel
• 3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
• Fourth coating in black for further protection of handle
• Chrome plated and anti-corrosion treated finish
• IEC 60900. It is also VDE certified.
1000V Cable, Bolt Cutters / Shears
Related links
- NWS N043 VDE/1000V Approved ESD Safe 70 mm Flush Cable Cutter
- Penta VDE/1000V Approved ESD Safe 1.6 mm Semi-Flush Cable Cutter
- Weidmüller KT 12 VDE/1000V Approved ESD Safe Flush Cable Cutter
- CK VDE/1000V Approved ESD Safe 4 mm Semi-Flush Cable Cutter
- Penta MC45I VDE/1000V Approved ESD Safe Flush Cable Cutter
- Facom 391A VDE/1000V Approved ESD Safe 3.5 mm Semi-Flush Cable Cutter
- NWS N1343 VDE/1000V Approved ESD Safe 11 mm Semi-Flush Cable Cutter
- Bahco 2806 VDE/1000V Approved ESD Safe 35 mm Flush Ratchet Cable Cutter
